
FK24X7R1C335KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1C335KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1C335KR000 |
Description | CAP CER 3.3UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1C335KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1E335KR000 | TDK | 419 | 445-FK24X7R1E335KR000-ND | kr.2.85000 | Upgrade |
| FG26X7S2A335KRT00 | TDK | 104 | 445-FG26X7S2A335KRT00-ND | kr.6.02000 | Similar |
| FK16X7R1C335KR020 | TDK | 1.000 | 445-5334-ND | kr.2.85000 | Similar |
| FK20X7R1E335KN000 | TDK | 456 | 445-FK20X7R1E335KN000-ND | kr.4.06000 | Similar |
| FK20X7S2A335KR000 | TDK | 506 | 445-FK20X7S2A335KR000-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46840 | kr.73.42 |
| 100 | kr.1.31680 | kr.131.68 |
| 500 | kr.1.06182 | kr.530.91 |
| 1.000 | kr.0.98302 | kr.983.02 |
| 2.500 | kr.0.89985 | kr.2,249.62 |
| 5.000 | kr.0.84976 | kr.4,248.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

