6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24C0G1H682JN000

DigiKey Part Number
445-FK24C0G1H682JN000-ND
Manufacturer
Manufacturer Product Number
FK24C0G1H682JN000
Description
CAP CER 6800PF 50V C0G RADIAL
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24C0G1H682JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G1H682JNT00TDK757445-181272-NDkr.2.09000Direct
FK28C0G1H682JN000TDK5.766445-FK28C0G1H682JN000-NDkr.2.16000Direct
FK26C0G2A682JN000TDK412445-FK26C0G2A682JN000-NDkr.3.17000Upgrade
K682J20C0GF53H5Vishay Beyschlag/Draloric/BC Components0K682J20C0GF53H5-NDkr.2.20235Direct
RDE5C1H682J1K1H03BMurata Electronics500490-8712-NDkr.4.69000Direct
In-Stock: 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.10180kr.55.09
100kr.0.98270kr.98.27
500kr.0.78046kr.390.23
1.000kr.0.71807kr.718.07
2.500kr.0.65234kr.1,630.85
5.000kr.0.61272kr.3,063.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750