
FG28C0G1H682JNT00 | |
|---|---|
DigiKey Part Number | 445-181272-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H682JNT00 |
Description | CAP CER 6800PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H682JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G1H682JN000 | TDK | 5.766 | 445-FK28C0G1H682JN000-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.91040 | kr.45.52 |
| 100 | kr.0.80840 | kr.80.84 |
| 500 | kr.0.63578 | kr.317.89 |
| 1.000 | kr.0.58252 | kr.582.52 |
| 2.500 | kr.0.52635 | kr.1,315.88 |
| 5.000 | kr.0.49252 | kr.2,462.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

