Direct
Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FK24C0G1H332JN000 | |
|---|---|
DigiKey Part Number | 445-FK24C0G1H332JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24C0G1H332JN000 |
Description | CAP CER 3300PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G1H332JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H332JNT00 | TDK | 80 | 445-181756-ND | kr.1.78000 | Direct |
| FK28C0G1H332JN000 | TDK | 692 | 445-FK28C0G1H332J-ND | kr.1.97000 | Direct |
| FG28C0G2A332JNT00 | TDK | 425 | 445-FG28C0G2A332JNT00-ND | kr.2.09000 | Similar |
| FK24C0G2A332JN000 | TDK | 1.198 | 445-FK24C0G2A332JN000-ND | kr.2.47000 | Similar |
| RDE5C1H332J0K1H03B | Murata Electronics | 288 | 490-8682-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.78046 | kr.390.23 |
| Unit Price without VAT: | kr.0.78046 |
|---|---|
| Unit Price with VAT: | kr.0.97558 |










