3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H332JNT00

DigiKey Part Number
445-181756-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H332JNT00
Description
CAP CER 3300PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H332JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A332JNT00TDK425445-FG28C0G2A332JNT00-NDkr.2.09000Upgrade
FK24C0G2A332JN000TDK1.198445-FK24C0G2A332JN000-NDkr.2.47000Similar
FA28C0G1H332JNU00TDK176445-181188-NDkr.2.16000Parametric Equivalent
FA28C0G1H332JNU06TDK3.438445-180721-1-NDkr.2.22000Parametric Equivalent
FG28C0G1H332JNT06TDK503445-173494-1-NDkr.1.84000Parametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05900kr.10.59
50kr.0.76720kr.38.36
100kr.0.67840kr.67.84
500kr.0.52850kr.264.25
1.000kr.0.48235kr.482.35
2.500kr.0.43368kr.1,084.20
5.000kr.0.40440kr.2,022.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500