
FK22X5R1A336MN000 | |
|---|---|
DigiKey Part Number | 445-FK22X5R1A336MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X5R1A336MN000 |
Description | CAP CER 33UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R1A336MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1C336MRT00 | TDK | 0 | FG22X7R1C336MRT00-ND | kr.3.65704 | Direct |
| FK22X5R1C336MN000 | TDK | 363 | 445-FK22X5R1C336MN000-ND | kr.10.14000 | Upgrade |
| FK22X7R1C336MR000 | TDK | 1.131 | 445-FK22X7R1C336MR000-ND | kr.10.14000 | Upgrade |
| FG26X5R1E336MRT00 | TDK | 318 | 445-FG26X5R1E336MRT00-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.92800 | kr.59.28 |
| 50 | kr.4.70180 | kr.235.09 |
| 100 | kr.4.32450 | kr.432.45 |
| 500 | kr.3.68582 | kr.1,842.91 |
| 1.000 | kr.3.48827 | kr.3,488.27 |
| 2.500 | kr.3.27968 | kr.8,199.20 |
| 5.000 | kr.3.15391 | kr.15,769.55 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

