
FK22X7R1C336MR000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R1C336MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R1C336MR000 |
Description | CAP CER 33UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1C336MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1C336MRT00 | TDK | 0 | FG22X7R1C336MRT00-ND | kr.3.65704 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.70100 | kr.67.01 |
| 50 | kr.5.35220 | kr.267.61 |
| 100 | kr.4.93510 | kr.493.51 |
| 500 | kr.4.22992 | kr.2,114.96 |
| 1.000 | kr.4.01176 | kr.4,011.76 |
| 2.500 | kr.3.78140 | kr.9,453.50 |
| 5.000 | kr.3.64247 | kr.18,212.35 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

