
FK20X7S1H685KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7S1H685KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7S1H685KR000 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7S1H685KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H685KRT00 | TDK | 0 | FG22X7R1H685KRT00-ND | kr.3.83062 | Similar |
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | kr.6.72000 | Similar |
| FK22X7R1H685KR000 | TDK | 114 | 445-FK22X7R1H685KR000-ND | kr.11.16000 | Similar |
| FA20X7S1H685KRU00 | TDK | 0 | FA20X7S1H685KRU00-ND | kr.3.41118 | Parametric Equivalent |
| FA20X7S1H685KRU06 | TDK | 0 | FA20X7S1H685KRU06-ND | kr.3.05673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.29900 | kr.42.99 |
| 50 | kr.3.35640 | kr.167.82 |
| 100 | kr.3.06480 | kr.306.48 |
| 500 | kr.2.57278 | kr.1,286.39 |
| 1.000 | kr.2.42074 | kr.2,420.74 |
| 2.500 | kr.2.26011 | kr.5,650.28 |
| 5.000 | kr.2.16328 | kr.10,816.40 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

