FA20X7S1H685KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.05673
Datasheet
6.8 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7S1H685KRU00

DigiKey Part Number
FA20X7S1H685KRU00-ND
Manufacturer
Manufacturer Product Number
FA20X7S1H685KRU00
Description
CAP CER 6.8UF 50V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7S1H685KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22X7R1H685KRU00TDK0FA22X7R1H685KRU00-NDkr.4.83844Similar
FA20X7S1H685KRU06TDK0FA20X7S1H685KRU06-NDkr.3.05673Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.41118kr.1,705.59
Manufacturers Standard Package
Unit Price without VAT:kr.3.41118
Unit Price with VAT:kr.4.26398