Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK20X7R2E224KN006 | |
|---|---|
DigiKey Part Number | FK20X7R2E224KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X7R2E224KN006 |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2E224KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7T2E224KNT06 | TDK | 1.574 | 445-173462-1-ND | kr.5.77000 | Similar |
| FA20X7R2E224KNU00 | TDK | 466 | 445-FA20X7R2E224KNU00-ND | kr.6.78000 | Parametric Equivalent |
| FA20X7R2E224KNU06 | TDK | 157 | 445-174238-1-ND | kr.6.97000 | Parametric Equivalent |
| FG20X7R2E224KNT00 | TDK | 0 | FG20X7R2E224KNT00-ND | kr.2.07508 | Parametric Equivalent |
| FG20X7R2E224KNT06 | TDK | 1.244 | 445-173299-1-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.45587 | kr.2,183.80 |
| Unit Price without VAT: | kr.1.45587 |
|---|---|
| Unit Price with VAT: | kr.1.81984 |







