
FG20X7R2E224KNT06 | |
|---|---|
DigiKey Part Number | 445-173299-1-ND - Cut Tape (CT) 445-173299-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R2E224KNT06 |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2E224KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7T2E224KNT06 | TDK | 1.574 | 445-173462-1-ND | kr.5.77000 | Similar |
| FA20X7R2E224KNU00 | TDK | 466 | 445-FA20X7R2E224KNU00-ND | kr.6.78000 | Parametric Equivalent |
| FA20X7R2E224KNU06 | TDK | 157 | 445-174238-1-ND | kr.6.97000 | Parametric Equivalent |
| FK20X7R2E224KN000 | TDK | 610 | 445-FK20X7R2E224K-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.56830 | kr.256.83 |
| 500 | kr.2.13608 | kr.1,068.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.88007 | kr.2,820.11 |
| 3.000 | kr.1.78467 | kr.5,354.01 |
| 4.500 | kr.1.73688 | kr.7,815.96 |
| 7.500 | kr.1.68392 | kr.12,629.40 |
| 10.500 | kr.1.65295 | kr.17,355.97 |
| 15.000 | kr.1.62317 | kr.24,347.55 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

