22 µF ±20% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X5R1C226MN000

DigiKey Part Number
445-FK20X5R1C226MN000-ND
Manufacturer
Manufacturer Product Number
FK20X5R1C226MN000
Description
CAP CER 22UF 16V X5R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X5R1C226MN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R1C226MRT00TDK398445-FG20X7R1C226MRT00-NDkr.5.58000Direct
FK20X7R1C226MR000TDK22.976445-FK20X7R1C226M-NDkr.5.14000Upgrade
FG22X7R1E226MRT00TDK1445-FG22X7R1E226MRT00-NDkr.10.14000Similar
FK11X5R1C226MN020TDK938445-8254-NDkr.6.72000Similar
FK22X5R1E226MN000TDK539445-FK22X5R1E226M-NDkr.10.14000Similar
In-Stock: 413
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.76800kr.47.68
50kr.3.74180kr.187.09
100kr.3.42490kr.342.49
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750