FK20X5R0J226MN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1.112
Unit Price: kr.5.77000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.10.46000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X5R0J226MN006

DigiKey Part Number
FK20X5R0J226MN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X5R0J226MN006
Description
CAP CER 22UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X5R0J226MN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R1C226MRT06TDK1.112445-173294-1-NDkr.5.77000Direct
FG22X7R1E226MRT06TDK0445-173319-1-NDkr.10.46000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.45490kr.2,182.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.45490
Unit Price with VAT:kr.1.81863