Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22X7R1E226MRT06 | |
|---|---|
DigiKey Part Number | 445-173319-1-ND - Cut Tape (CT) 445-173319-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E226MRT06 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E226MRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X7R1E226MR006 | TDK | 0 | FK22X7R1E226MR006-ND | kr.4.91789 | Direct |
| FA22X7R1E226MRU00 | TDK | 427 | 445-181127-ND | kr.12.36000 | Parametric Equivalent |
| FA22X7R1E226MRU06 | TDK | 2.136 | 445-180603-1-ND | kr.12.74000 | Parametric Equivalent |
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.93600 | kr.69.36 |
| 50 | kr.5.53860 | kr.276.93 |
| 100 | kr.5.10690 | kr.510.69 |
| 500 | kr.4.37840 | kr.2,189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.03427 | kr.4,034.27 |
| 2.000 | kr.3.85399 | kr.7,707.98 |
| 3.000 | kr.3.76366 | kr.11,290.98 |
| 5.000 | kr.3.66353 | kr.18,317.65 |
| 7.000 | kr.3.60499 | kr.25,234.93 |
| 10.000 | kr.3.54867 | kr.35,486.70 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |





