FK20C0G2A153JN000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.1.61556
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.39862
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.07508
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.89274
Datasheet

Similar


TDK
In Stock: 870
Unit Price: kr.10.14000
Datasheet

Similar


KEMET
In Stock: 196
Unit Price: kr.8.50000
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20C0G2A153JN000

DigiKey Part Number
445-FK20C0G2A153JN000-ND
Manufacturer
Manufacturer Product Number
FK20C0G2A153JN000
Description
CAP CER 0.015UF 100V C0G RADIAL
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20C0G2A153JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2A153JNT00TDK0FG26C0G2A153JNT00-NDkr.1.61556Direct
FG20C0G2J153JNT00TDK0FG20C0G2J153JNT00-NDkr.3.39862Upgrade
FG26C0G2E153JNT00TDK0FG26C0G2E153JNT00-NDkr.2.07508Similar
FG26C0G2W153JNT00TDK0FG26C0G2W153JNT00-NDkr.1.89274Similar
FK22C0G2J153JN000TDK870445-FK22C0G2J153JN000-NDkr.10.14000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89100kr.28.91
50kr.2.21020kr.110.51
100kr.2.00090kr.200.09
500kr.1.64662kr.823.31
1.000kr.1.53713kr.1,537.13
2.500kr.1.42158kr.3,553.95
5.000kr.1.35195kr.6,759.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750