
C330C153J1G5TA | |
|---|---|
DigiKey Part Number | 399-4391-ND |
Manufacturer | |
Manufacturer Product Number | C330C153J1G5TA |
Description | CAP CER 0.015UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C153J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C153J2G5TA | KEMET | 133 | 399-4392-ND | kr.13.00000 | Upgrade |
| FK22C0G2J153JN000 | TDK | 870 | 445-FK22C0G2J153JN000-ND | kr.10.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.56000 | kr.55.60 |
| 50 | kr.4.38980 | kr.219.49 |
| 250 | kr.3.64904 | kr.912.26 |
| 500 | kr.3.41980 | kr.1,709.90 |
| 1.000 | kr.3.23112 | kr.3,231.12 |
| 2.500 | kr.3.03196 | kr.7,579.90 |
| 5.000 | kr.2.91189 | kr.14,559.45 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

