Parametric Equivalent
Parametric Equivalent

FG11C0G2A683JNT00 | |
|---|---|
DigiKey Part Number | FG11C0G2A683JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11C0G2A683JNT00 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11C0G2A683JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA11C0G2A683JNU06 | TDK | 0 | 445-180381-1-ND | kr.8.88000 | Parametric Equivalent |
| FG11C0G2A683JNT06 | TDK | 1.207 | 445-173111-1-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.52282 | kr.1,261.41 |
| Unit Price without VAT: | kr.2.52282 |
|---|---|
| Unit Price with VAT: | kr.3.15353 |



