1 µF ±10% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X5R1C105KN020

DigiKey Part Number
445-8405-ND
Manufacturer
Manufacturer Product Number
FK18X5R1C105KN020
Description
CAP CER 1UF 16V X5R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X5R1C105KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R1E105KRT00TDK4.087445-180204-NDkr.1.97000Direct
FK14X5R1C105KN020TDK285445-8289-NDkr.2.47000Direct
FG18X5R1H105KRT00TDK2.089445-175540-NDkr.1.97000Upgrade
FK14X5R1E105KN020TDK2.625445-8296-NDkr.2.47000Upgrade
FK18X5R1E105KR020TDK420445-8410-NDkr.1.97000Upgrade
In-Stock: 1.010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92700kr.46.35
100kr.0.82290kr.82.29
500kr.0.64782kr.323.91
1.000kr.0.59387kr.593.87
2.500kr.0.53687kr.1,342.17
5.000kr.0.50255kr.2,512.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000