
FK14X5R1E105KN020 | |
|---|---|
DigiKey Part Number | 445-8296-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R1E105KN020 |
Description | CAP CER 1UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R1E105KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT00 | TDK | 4.167 | 445-180204-ND | kr.1.97000 | Direct |
| FK18X5R1E105KR020 | TDK | 420 | 445-8410-ND | kr.1.97000 | Direct |
| FK14X7R1E105KR020 | TDK | 3.501 | 445-5315-ND | kr.2.47000 | Upgrade |
| FK14X7R1H105KR020 | TDK | 7.195 | 445-FK14X7R1H105KR020-ND | kr.2.47000 | Upgrade |
| FK14X7S2A105KR020 | TDK | 505 | 445-8315-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.71807 | kr.718.07 |
| 2.500 | kr.0.65234 | kr.1,630.85 |
| 5.000 | kr.0.61272 | kr.3,063.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

