
FK18X5R0J106MR020 | |
|---|---|
DigiKey Part Number | 445-FK18X5R0J106MR020-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R0J106MR020 |
Description | CAP CER 10UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R0J106MR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X5R1A106KR020 | TDK | 996 | 445-8286-ND | kr.3.17000 | Upgrade |
| FK14X5R1A106MR020 | TDK | 428 | 445-8287-ND | kr.3.17000 | Upgrade |
| FK14X5R1C106KR020 | TDK | 1.071 | 445-8290-ND | kr.3.17000 | Upgrade |
| FK14X5R1C106MR020 | TDK | 490 | 445-FK14X5R1C106MR020-ND | kr.3.17000 | Upgrade |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | kr.3.65996 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.71807 | kr.718.07 |
| 2.500 | kr.0.65234 | kr.1,630.85 |
| 5.000 | kr.0.61272 | kr.3,063.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

