
FK14X5R1A106KR020 | |
|---|---|
DigiKey Part Number | 445-8286-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R1A106KR020 |
Description | CAP CER 10UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R1A106KR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1A106KRT00 | TDK | 2.273 | 445-181221-ND | kr.3.42000 | Direct |
| FK14X5R1C106KR020 | TDK | 1.071 | 445-8290-ND | kr.3.17000 | Upgrade |
| FK24X5R1A106KR000 | TDK | 3.051 | 445-FK24X5R1A106K-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.28700 | kr.128.70 |
| 500 | kr.1.03660 | kr.518.30 |
| 1.000 | kr.0.95918 | kr.959.18 |
| 2.500 | kr.0.87756 | kr.2,193.90 |
| 5.000 | kr.0.82837 | kr.4,141.85 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

