FG14C0G2A822JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.96169
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.73000
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G2A822JNT00

DigiKey Part Number
FG14C0G2A822JNT00-ND
Manufacturer
Manufacturer Product Number
FG14C0G2A822JNT00
Description
CAP CER 8200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G2A822JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK16C0G2A822JN020TDK0445-8337-NDkr.3.17000Similar
FA14C0G2A822JNU06TDK0FA14C0G2A822JNU06-NDkr.0.96169Parametric Equivalent
FG14C0G2A822JNT06TDK0445-173127-1-NDkr.2.73000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.84258kr.421.29
Manufacturers Standard Package
Unit Price without VAT:kr.0.84258
Unit Price with VAT:kr.1.05323