680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H681JN020

DigiKey Part Number
445-4781-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H681JN020
Description
CAP CER 680PF 50V C0G RADIAL
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H681JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H681JNT00TDK303445-181242-NDkr.1.52000Direct
FG18C0G2A681JNT00TDK0FG18C0G2A681JNT00-NDkr.0.53788Upgrade
FK18C0G2A681JN020TDK385445-FK18C0G2A681JN020-NDkr.1.97000Upgrade
FK28C0G1H681JN000TDK914445-FK28C0G1H681JN000-NDkr.1.97000Similar
K681J10C0GF53L2Vishay Beyschlag/Draloric/BC Components0K681J10C0GF53L2-NDkr.0.36986Direct
In-Stock: 339
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73990kr.73.99
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250