680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H681JNT00

DigiKey Part Number
445-181242-ND
Manufacturer
Manufacturer Product Number
FG18C0G1H681JNT00
Description
CAP CER 680PF 50V C0G RADIAL
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H681JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK18C0G1H681JN020TDK339445-4781-NDkr.1.97000Direct
FG18C0G2A681JNT00TDK0FG18C0G2A681JNT00-NDkr.0.53788Upgrade
FK18C0G2A681JN020TDK385445-FK18C0G2A681JN020-NDkr.1.97000Upgrade
FA18C0G1H681JNU06TDK48445-180477-1-NDkr.1.90000Parametric Equivalent
FG18C0G1H681JNT06TDK2.645445-173204-1-NDkr.1.59000Parametric Equivalent
In-Stock: 303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.90000kr.9.00
50kr.0.64800kr.32.40
100kr.0.57060kr.57.06
500kr.0.44076kr.220.38
1.000kr.0.40075kr.400.75
2.500kr.0.35854kr.896.35
5.000kr.0.33314kr.1,665.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000