
FK18C0G1H103JN020 | |
|---|---|
DigiKey Part Number | 445-8384-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H103JN020 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H103JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H103JNT00 | TDK | 138 | 445-FG18C0G1H103JNT00-ND | kr.2.22000 | Direct |
| FG14C0G2A103JNT00 | TDK | 0 | FG14C0G2A103JNT00-ND | kr.0.83270 | Similar |
| FK14C0G1H103JN020 | TDK | 340 | 445-FK14C0G1H103JN020-ND | kr.2.47000 | Similar |
| FK16C0G1H103JN020 | TDK | 74 | 445-8324-ND | kr.3.93000 | Similar |
| FK16C0G2A103JN020 | TDK | 278 | 445-8332-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01440 | kr.50.72 |
| 100 | kr.0.90280 | kr.90.28 |
| 500 | kr.0.71402 | kr.357.01 |
| 1.000 | kr.0.65581 | kr.655.81 |
| 2.500 | kr.0.59439 | kr.1,485.97 |
| 5.000 | kr.0.55739 | kr.2,786.95 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

