10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16C0G1H103JN020

DigiKey Part Number
445-8324-ND
Manufacturer
Manufacturer Product Number
FK16C0G1H103JN020
Description
CAP CER 10000PF 50V C0G RADIAL
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16C0G1H103JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H103JNT00TDK138445-FG18C0G1H103JNT00-NDkr.2.22000Direct
FK18C0G1H103JN020TDK2.647445-8384-NDkr.2.28000Direct
FK16C0G2A103JN020TDK278445-8332-NDkr.3.17000Upgrade
FG14C0G2A103JNT00TDK0FG14C0G2A103JNT00-NDkr.0.83270Similar
FK14C0G1H103JN020TDK340445-FK14C0G1H103JN020-NDkr.2.47000Similar
In-Stock: 74
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.43500kr.24.35
50kr.1.84620kr.92.31
100kr.1.66430kr.166.43
500kr.1.35764kr.678.82
1.000kr.1.26280kr.1,262.80
2.500kr.1.16276kr.2,906.90
5.000kr.1.10248kr.5,512.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250