2.2 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X7S2A225KR020

DigiKey Part Number
445-8371-ND
Manufacturer
Manufacturer Product Number
FK16X7S2A225KR020
Description
CAP CER 2.2UF 100V X7S RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X7S2A225KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7S2A225KRT00TDK0FG16X7S2A225KRT00-NDkr.2.07508Direct
FG11X7R2A225KRT00TDK0FG11X7R2A225KRT00-NDkr.2.43380Similar
FK11X7R2A225KR020TDK322445-8268-NDkr.6.72000Similar
FK26X7S2A225KR000TDK759445-FK26X7S2A225KR000-NDkr.6.21000Similar
In-Stock: 1.160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.95600kr.39.56
50kr.3.07620kr.153.81
100kr.2.80420kr.280.42
500kr.2.34440kr.1,172.20
1.000kr.2.20226kr.2,202.26
2.500kr.2.05223kr.5,130.58
5.000kr.1.96180kr.9,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250