
FK26X7S2A225KR000 | |
|---|---|
DigiKey Part Number | 445-FK26X7S2A225KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7S2A225KR000 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7S2A225KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R2A225KRT00 | TDK | 483 | 445-FG20X7R2A225KRT00-ND | kr.6.40000 | Similar |
| FG22X7R2A225KNT00 | TDK | 0 | FG22X7R2A225KNT00-ND | kr.3.83062 | Similar |
| FK20X7R2A225KR000 | TDK | 15 | 445-FK20X7R2A225KR000-ND | kr.6.72000 | Similar |
| FK22X7R2A225KN000 | TDK | 291 | 445-FK22X7R2A225KN000-ND | kr.11.16000 | Similar |
| FA26X7S2A225KRU00 | TDK | 46 | 445-181171-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.3.07620 | kr.153.81 |
| 100 | kr.2.80420 | kr.280.42 |
| 500 | kr.2.34440 | kr.1,172.20 |
| 1.000 | kr.2.20226 | kr.2,202.26 |
| 2.500 | kr.2.05223 | kr.5,130.58 |
| 5.000 | kr.1.96180 | kr.9,809.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

