
FG14X7R2A473KNT00 | |
|---|---|
DigiKey Part Number | 445-FG14X7R2A473KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R2A473KNT00 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R2A473KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.91040 | kr.45.52 |
| 100 | kr.0.80840 | kr.80.84 |
| 500 | kr.0.63578 | kr.317.89 |
| 1.000 | kr.0.58252 | kr.582.52 |
| 2.500 | kr.0.52635 | kr.1,315.88 |
| 5.000 | kr.0.49252 | kr.2,462.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

