
FK16C0G2A472JN020 | |
|---|---|
DigiKey Part Number | 445-8334-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G2A472JN020 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G2A472JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A472JNT00 | TDK | 0 | FG14C0G2A472JNT00-ND | kr.0.68890 | Direct |
| FK14C0G2A472JN020 | TDK | 83 | 445-4412-ND | kr.2.47000 | Similar |
| K472J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472J20C0GH53L2-ND | kr.2.13580 | Direct |
| SR201A472FAR | KYOCERA AVX | 0 | SR201A472FAR-ND | kr.11.51965 | Upgrade |
| C320C472J1G5TA | KEMET | 1.486 | 399-4302-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.27180 | kr.63.59 |
| 100 | kr.1.13680 | kr.113.68 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

