Similar

SR201A472FAR | |
|---|---|
DigiKey Part Number | SR201A472FAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A472FAR |
Description | CAP CER 4700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201A472FAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C472F1G5TA | KEMET | 1.009 | 399-9811-ND | kr.12.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.51965 | kr.11,519.65 |
| Unit Price without VAT: | kr.11.51965 |
|---|---|
| Unit Price with VAT: | kr.14.39956 |


