
FK14X7R1H224KN020 | |
|---|---|
DigiKey Part Number | 445-FK14X7R1H224KN020-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1H224KN020 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1H224KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H224KNT00 | TDK | 6.718 | 445-181223-ND | kr.1.78000 | Direct |
| FG18X7R1H224KRT00 | TDK | 3.321 | 445-181744-ND | kr.1.78000 | Direct |
| FK18X7R1H224KR020 | TDK | 2.063 | 445-8428-ND | kr.2.16000 | Direct |
| FK16X7R2A224KN020 | TDK | 450 | 445-FK16X7R2A224KN020-ND | kr.2.85000 | Upgrade |
| FK14X7S2A224KR020 | TDK | 26 | 445-8317-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92700 | kr.46.35 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.64782 | kr.323.91 |
| 1.000 | kr.0.59387 | kr.593.87 |
| 2.500 | kr.0.53687 | kr.1,342.17 |
| 5.000 | kr.0.50255 | kr.2,512.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

