
FG18X7R1H224KRT00 | |
|---|---|
DigiKey Part Number | 445-181744-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H224KRT00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H224KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.07400 | kr.10.74 |
| 50 | kr.0.77800 | kr.38.90 |
| 100 | kr.0.68800 | kr.68.80 |
| 500 | kr.0.53600 | kr.268.00 |
| 1.000 | kr.0.48919 | kr.489.19 |
| 2.500 | kr.0.43984 | kr.1,099.60 |
| 5.000 | kr.0.41014 | kr.2,050.70 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

