
FK11X7S1H475KR020 | |
|---|---|
DigiKey Part Number | 445-8272-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7S1H475KR020 |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7S1H475KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1H475KRT00 | TDK | 0 | FG16X7R1H475KRT00-ND | kr.2.07508 | Direct |
| FK11X7S2A475KR020 | TDK | 363 | 445-8275-ND | kr.6.72000 | Upgrade |
| FG11X7S2A475KRT00 | TDK | 0 | FG11X7S2A475KRT00-ND | kr.3.40230 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.93540 | kr.146.77 |
| 100 | kr.2.67290 | kr.267.29 |
| 500 | kr.2.22978 | kr.1,114.89 |
| 1.000 | kr.2.09283 | kr.2,092.83 |
| 2.500 | kr.1.94823 | kr.4,870.57 |
| 5.000 | kr.1.86107 | kr.9,305.35 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

