1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R1H155KN020

DigiKey Part Number
445-5348-ND
Manufacturer
Manufacturer Product Number
FK11X7R1H155KN020
Description
CAP CER 1.5UF 50V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R1H155KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11X7R2A155KRT00TDK0FG11X7R2A155KRT00-NDkr.2.25464Upgrade
FG16X7S2A155KRT00TDK0FG16X7S2A155KRT00-NDkr.1.89274Similar
FK16X7S2A155KR020TDK496445-FK16X7S2A155KR020-NDkr.4.63000Similar
FK20X7R1H155KN000TDK234445-FK20X7R1H155KN000-NDkr.4.63000Similar
FK22X7R1H155KN000TDK377445-FK22X7R1H155KN000-NDkr.10.08000Similar
In-Stock: 437
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89100kr.28.91
50kr.2.21020kr.110.51
100kr.2.00090kr.200.09
500kr.1.64662kr.823.31
1.000kr.1.53713kr.1,537.13
2.500kr.1.42158kr.3,553.95
5.000kr.1.35195kr.6,759.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750