FG16X7S2A155KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 496
Unit Price: kr.4.63000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.25464
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.11839
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.67148
Datasheet
1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7S2A155KRT00

DigiKey Part Number
FG16X7S2A155KRT00-ND
Manufacturer
Manufacturer Product Number
FG16X7S2A155KRT00
Description
CAP CER 1.5UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7S2A155KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK16X7S2A155KR020TDK496445-FK16X7S2A155KR020-NDkr.4.63000Direct
FG11X7R2A155KRT00TDK0FG11X7R2A155KRT00-NDkr.2.25464Similar
FK11X7R2A155KR020TDK0445-8267-NDkr.6.02000Similar
FA16X7S2A155KRU06TDK0FA16X7S2A155KRU06-NDkr.2.11839Parametric Equivalent
FG16X7S2A155KRT06TDK0FG16X7S2A155KRT06-NDkr.1.67148Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.89274kr.946.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.89274
Unit Price with VAT:kr.2.36593