10 µF ±10% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R1C106KR020

DigiKey Part Number
445-5353-ND
Manufacturer
Manufacturer Product Number
FK11X7R1C106KR020
Description
CAP CER 10UF 16V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R1C106KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7R1E106KRT00TDK192445-FG16X7R1E106KRT00-NDkr.4.76000Direct
FK16X7R1C106KR020TDK7.108445-8348-NDkr.3.17000Direct
FG11X7R1H106KRT00TDK0FG11X7R1H106KRT00-NDkr.3.65996Upgrade
FK11X7R1E106KR020TDK945445-FK11X7R1E106KR020-NDkr.5.45000Upgrade
FK16X7R1E106KR020TDK7.155445-FK16X7R1E106KR020-NDkr.4.63000Upgrade
In-Stock: 1.112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87800kr.28.78
50kr.2.20120kr.110.06
100kr.1.99200kr.199.20
500kr.1.63914kr.819.57
1.000kr.1.53003kr.1,530.03
2.500kr.1.41486kr.3,537.15
5.000kr.1.34545kr.6,727.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750