
FK16X7R1E106KR020 | |
|---|---|
DigiKey Part Number | 445-FK16X7R1E106KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1E106KR020 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1E106KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT00 | TDK | 192 | 445-FG16X7R1E106KRT00-ND | kr.4.76000 | Direct |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | kr.3.65996 | Similar |
| FK11X7R1E106KR020 | TDK | 945 | 445-FK11X7R1E106KR020-ND | kr.5.45000 | Similar |
| FK20X7R1E106KR000 | TDK | 1.862 | 445-FK20X7R1E106KR000-ND | kr.5.45000 | Similar |
| FK26X7R1E106KR000 | TDK | 32.649 | 445-FK26X7R1E106K-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89100 | kr.28.91 |
| 50 | kr.2.21020 | kr.110.51 |
| 100 | kr.2.00090 | kr.200.09 |
| 500 | kr.1.64662 | kr.823.31 |
| 1.000 | kr.1.53713 | kr.1,537.13 |
| 2.500 | kr.1.42158 | kr.3,553.95 |
| 5.000 | kr.1.35195 | kr.6,759.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

