
FK11X5R1E106KN020 | |
|---|---|
DigiKey Part Number | 445-8255-ND |
Manufacturer | |
Manufacturer Product Number | FK11X5R1E106KN020 |
Description | CAP CER 10UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R1E106KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT00 | TDK | 192 | 445-FG16X7R1E106KRT00-ND | kr.4.76000 | Direct |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | kr.3.65996 | Upgrade |
| FK11X7R1E106KR020 | TDK | 945 | 445-FK11X7R1E106KR020-ND | kr.5.45000 | Upgrade |
| FK16X7R1E106KR020 | TDK | 7.155 | 445-FK16X7R1E106KR020-ND | kr.4.63000 | Similar |
| FK20X5R1E106KN000 | TDK | 15 | 445-FK20X5R1E106KN000-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.61400 | kr.36.14 |
| 50 | kr.2.79340 | kr.139.67 |
| 100 | kr.2.54040 | kr.254.04 |
| 500 | kr.2.11464 | kr.1,057.32 |
| 1.000 | kr.1.98290 | kr.1,982.90 |
| 2.500 | kr.1.84382 | kr.4,609.55 |
| 5.000 | kr.1.76000 | kr.8,800.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

