0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11C0G2A153JN020

DigiKey Part Number
445-8242-ND
Manufacturer
Manufacturer Product Number
FK11C0G2A153JN020
Description
CAP CER 0.015UF 100V C0G RADIAL
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11C0G2A153JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16C0G2A153JNT00TDK0FG16C0G2A153JNT00-NDkr.1.61556Direct
C330C153J1G5TAKEMET196399-4391-NDkr.8.50000Similar
In-Stock: 287
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05000kr.30.50
50kr.2.33940kr.116.97
100kr.2.11950kr.211.95
500kr.1.74920kr.874.60
1.000kr.1.63477kr.1,634.77
2.500kr.1.51389kr.3,784.72
5.000kr.1.44104kr.7,205.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000