Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2E221JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2E221JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E221JNT00 |
Description | CAP CER 220PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E221JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J221JNT00 | TDK | 1.630 | FG26C0G2J221JNT00-ND | kr.2.16000 | Similar |
| FK26C0G2J221JN000 | TDK | 149 | 445-FK26C0G2J221JN000-ND | kr.2.47000 | Similar |
| FA28C0G2E221JNU00 | TDK | 500 | 445-FA28C0G2E221JNU00-ND | kr.2.28000 | Parametric Equivalent |
| FA28C0G2E221JNU06 | TDK | 931 | 445-174276-1-ND | kr.2.41000 | Parametric Equivalent |
| FG28C0G2E221JNT06 | TDK | 103 | 445-173565-1-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.55918 | kr.279.59 |
| Unit Price without VAT: | kr.0.55918 |
|---|---|
| Unit Price with VAT: | kr.0.69898 |






