150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2E151JNT06

DigiKey Part Number
445-173561-1-ND - Cut Tape (CT)
445-173561-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2E151JNT06
Description
CAP CER 150PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2E151JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J151JNT06TDK13.868445-173409-1-NDkr.2.16000Upgrade
FA28C0G2E151JNU06TDK6.308445-180756-1-NDkr.2.41000Parametric Equivalent
FG28C0G2E151JNT00TDK199445-181760-NDkr.1.90000Parametric Equivalent
In-Stock: 865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.84960kr.42.48
100kr.0.75260kr.75.26
500kr.0.58886kr.294.43
1.000kr.0.53833kr.538.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48260kr.965.20
4.000kr.0.44943kr.1,797.72
6.000kr.0.43281kr.2,596.86
10.000kr.0.41441kr.4,144.10
14.000kr.0.40365kr.5,651.10
20.000kr.0.39331kr.7,866.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250