150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2E151JNU06

DigiKey Part Number
445-180756-1-ND - Cut Tape (CT)
445-180756-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2E151JNU06
Description
CAP CER 150PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2E151JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.60791kr.1,215.82
4.000kr.0.56851kr.2,274.04
6.000kr.0.54879kr.3,292.74
10.000kr.0.52694kr.5,269.40
14.000kr.0.51417kr.7,198.38
20.000kr.0.50188kr.10,037.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250