Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A471JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G2A471JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A471JNT00 |
Description | CAP CER 470PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A471JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E471JNT00 | TDK | 0 | FG28C0G2E471JNT00-ND | kr.0.61498 | Upgrade |
| FK28C0G2E471JN000 | TDK | 1.032 | 445-FK28C0G2E471JN000-ND | kr.1.97000 | Upgrade |
| FG26C0G2J471JNT00 | TDK | 98 | 445-FG26C0G2J471JNT00-ND | kr.2.22000 | Similar |
| FK26C0G2J471JN000 | TDK | 722 | 445-FK26C0G2J471JN000-ND | kr.2.47000 | Similar |
| FA28C0G2A471JNU00 | TDK | 0 | 445-181201-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76720 | kr.38.36 |
| 100 | kr.0.67840 | kr.67.84 |
| 500 | kr.0.52850 | kr.264.25 |
| 1.000 | kr.0.48235 | kr.482.35 |
| 2.500 | kr.0.43368 | kr.1,084.20 |
| 5.000 | kr.0.40440 | kr.2,022.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |






