470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A471JNU06

DigiKey Part Number
445-180748-1-ND - Cut Tape (CT)
445-180748-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A471JNU06
Description
CAP CER 470PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A471JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHS7J2H471J2M2H01AMurata Electronics1.806490-17415-1-NDkr.6.34000Similar
In-Stock: 4.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31900kr.13.19
50kr.0.96740kr.48.37
100kr.0.85910kr.85.91
500kr.0.67686kr.338.43
1.000kr.0.62062kr.620.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.55795kr.1,115.90
4.000kr.0.52101kr.2,084.04
6.000kr.0.50249kr.3,014.94
10.000kr.0.48199kr.4,819.90
14.000kr.0.47000kr.6,580.00
20.000kr.0.45847kr.9,169.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500