10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2W103JNU06

DigiKey Part Number
445-180674-1-ND - Cut Tape (CT)
445-180674-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2W103JNU06
Description
CAP CER 10000PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2W103JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26NP02W103JNU06TDK2.168445-174976-1-NDkr.6.34000Direct
In-Stock: 7.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.76600kr.37.66
50kr.2.91640kr.145.82
100kr.2.65330kr.265.33
500kr.2.21000kr.1,105.00
1.000kr.2.07286kr.2,072.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.90403kr.3,808.06
4.000kr.1.81378kr.7,255.12
6.000kr.1.76858kr.10,611.48
10.000kr.1.71847kr.17,184.70
14.000kr.1.68918kr.23,648.52
20.000kr.1.66099kr.33,219.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500