330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J331JNT06

DigiKey Part Number
445-173416-1-ND - Cut Tape (CT)
445-173416-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J331JNT06
Description
CAP CER 330PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J331JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J331JNU00TDK810445-181719-NDkr.2.63000Parametric Equivalent
FA26C0G2J331JNU06TDK3.276445-174256-1-NDkr.2.76000Parametric Equivalent
FK26C0G2J331JN000TDK366445-FK26C0G2J331JN000-NDkr.2.50000Parametric Equivalent
In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.35300kr.13.53
50kr.0.99100kr.49.55
100kr.0.88070kr.88.07
500kr.0.69446kr.347.23
1.000kr.0.63690kr.636.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.57277kr.1,145.54
4.000kr.0.53496kr.2,139.84
6.000kr.0.51604kr.3,096.24
10.000kr.0.49506kr.4,950.60
14.000kr.0.48281kr.6,759.34
20.000kr.0.47102kr.9,420.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750