330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J331JNU06

DigiKey Part Number
445-174256-1-ND - Cut Tape (CT)
445-174256-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J331JNU06
Description
CAP CER 330PF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J331JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.71275kr.1,425.50
4.000kr.0.66843kr.2,673.72
6.000kr.0.64625kr.3,877.50
10.000kr.0.62166kr.6,216.60
14.000kr.0.60730kr.8,502.20
20.000kr.0.59347kr.11,869.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250