Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2A153JNT06 | |
|---|---|
DigiKey Part Number | 445-173399-1-ND - Cut Tape (CT) 445-173399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2A153JNT06 |
Description | CAP CER 0.015UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2A153JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20C0G2A153JN006 | TDK | 0 | FK20C0G2A153JN006-ND | kr.1.45587 | Direct |
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | kr.8.69000 | Upgrade |
| FG26C0G2E153JNT06 | TDK | 5.341 | 445-173402-1-ND | kr.5.77000 | Upgrade |
| FG26C0G2W153JNT06 | TDK | 1.431 | 445-173429-1-ND | kr.5.33000 | Upgrade |
| FK20C0G2E153JN006 | TDK | 0 | FK20C0G2E153JN006-ND | kr.1.77587 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92900 | kr.29.29 |
| 50 | kr.2.23540 | kr.111.77 |
| 100 | kr.2.02250 | kr.202.25 |
| 500 | kr.1.66310 | kr.831.55 |
| 1.000 | kr.1.55197 | kr.1,551.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41880 | kr.2,837.60 |
| 4.000 | kr.1.34571 | kr.5,382.84 |
| 6.000 | kr.1.30909 | kr.7,854.54 |
| 10.000 | kr.1.26851 | kr.12,685.10 |
| 14.000 | kr.1.24479 | kr.17,427.06 |
| 20.000 | kr.1.22196 | kr.24,439.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |








