Direct
Upgrade
Similar
Similar

FK20C0G2A153JN006 | |
|---|---|
DigiKey Part Number | FK20C0G2A153JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20C0G2A153JN006 |
Description | CAP CER 0.015UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2A153JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2A153JNT06 | TDK | 0 | 445-173399-1-ND | kr.4.69000 | Direct |
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | kr.8.69000 | Upgrade |
| FG26C0G2E153JNT06 | TDK | 5.341 | 445-173402-1-ND | kr.5.77000 | Similar |
| FG26C0G2W153JNT06 | TDK | 1.431 | 445-173429-1-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.45587 | kr.2,183.80 |
| Unit Price without VAT: | kr.1.45587 |
|---|---|
| Unit Price with VAT: | kr.1.81984 |



